The HSCDRRN006MDSA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.006bar to 0.006bar and features an accuracy of ±0.25%. The device is powered by a 3.3V supply and has a maximum supply current of 3.9mA. It is suitable for use in air or gas media and has a response time of 0.46ms. The HSCDRRN006MDSA3 is available in an 8-pin DIP module package and is suitable for board mount applications. It can operate within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN006MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.006bar to 0.006bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.