
Differential pressure sensor with a 0.25% accuracy, operating from -20°C to 85°C. Features a 3.3V supply voltage, 1.6mA supply current, and I2C digital output. Housed in a RoHS compliant ceramic DIP package with through-hole mounting, this sensor measures differential pressure up to 10.88 PSI.
Honeywell HSCDRRN010MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010MD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
