
The TruStability HSC differential pressure sensor from Honeywell operates within a temperature range of -20°C to 85°C. It is designed to handle a maximum operating pressure of 10.88PSI and an operating supply voltage of 3.3V. The sensor features a DIP package and is RoHS compliant. It has a supply current of 1.6mA and a termination type of PC Pin.
Honeywell HSCDRRN010MDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010MDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.