The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor is available in a DIP package with PC pin termination and is suitable for board mount applications.
Honeywell HSCDRRN010MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010MDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.