
Differential pressure sensor with 0.25% accuracy, measuring from -0.361 PSI to 0.361 PSI. Features a ceramic construction, DIP package with through-hole mounting, and barbed port style. Operates with a 3.3V supply voltage and 1.6mA supply current, providing analog voltage output. Suitable for applications within a -20°C to 85°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDRRN010NDAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN010NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010NDAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
