
The TruStability HSC Differential Pressure Sensor is a 5V digital pressure sensor with SPI output, packaged in a ROHS compliant ceramic DIP-8. It operates over a temperature range of -20°C to 85°C and is suitable for use in environments with pressures up to 12.65PSI. The sensor is RoHS compliant and features a barbed port style.
Honeywell HSCDRRN010NDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010NDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
