
The TruStability HSC pressure sensor is a DIP-packaged device with an operating temperature range of -20°C to 85°C. It features a vented gauge pressure type with a maximum operating pressure of 12.65PSI and an operating supply voltage of 5V. The sensor is RoHS compliant and has a termination type of PC Pin.
Honeywell HSCDRRN010NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010NGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
