
The TruStability HSC DIP pressure sensor is an analog voltage output device with an accuracy of 0.25%. It is packaged in a DIP configuration and is available in quantities of 20. The sensor operates within a temperature range of -20°C to 85°C and is designed to handle pressures up to 30PSI. It is also RoHS compliant and features a PC pin termination.
Honeywell HSCDRRN015PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
