
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in applications where a pressure range of 0.23PSI to 10.88PSI is required. The sensor is available in a RoHS compliant, ceramic DIP-8 package and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN016MD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.23PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.