
The TruStability HSC Differential Pressure Sensor is a board mount device with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor features a DIP package with a barbed port style and PC pin termination. It is designed to measure differential pressure with a maximum operating pressure of 12.65PSI and an operating pressure of 0.72PSI.
Honeywell HSCDRRN020NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.72PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.