The HSCDRRN020NDSA5 is a differential pressure sensor from Honeywell with an operating pressure range of -20inH2O to 20inH2O and a maximum overload pressure of 350inH2O. It operates at a maximum supply voltage of 5.05V and has an accuracy of ±0.25. The device is available in an 8-pin DIP module package and is suitable for use in air or gas media. It has a response time of 0.46 and a maximum supply current of 4.6mA. The HSCDRRN020NDSA5 is a board mount device with an operating temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN020NDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.