The HSCDRRN020NG3A3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 20 inches of water. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 350 inches of water. The device requires a supply voltage between 3.27 and 3.33 volts, with a typical operating voltage of 3.3 volts. It has a maximum supply current of 3.9 milliamps and can operate within a temperature range of -20 to 85 degrees Celsius. The sensor is available in an 8-pin DIP module package and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN020NG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.