The HSCDRRN025MG2A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.025 bar and withstanding up to 0.75 bar overload pressure. It has a maximum supply voltage of 5.05V and a typical operating voltage of 5V. The sensor's accuracy is ±0.25% and its response time is 0.46 seconds. It can operate within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 4.6mA. The device is suitable for use in air or gas media and is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN025MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.