Pressure Sensor -30inH2O to 30inH2O Differential Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN030ND3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Response Time | 0.46ms |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.