The HSCDRRN030PAAA3 is an absolute pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and a maximum supply current of 2.8mA. It has a response time of 1 second and an operating temperature range of -20°C to 85°C. The device is designed for use in air or gas media and has a pin count of 8. It is available in a DIP module package.
Honeywell HSCDRRN030PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.