The HSCDRRN030PAAA5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 30psi. It can withstand overload pressures up to 60psi and has an accuracy of ±0.25. The device is powered by a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts and a maximum supply current of 3.5 milliamps. The HSCDRRN030PAAA5 is designed to operate within a temperature range of -20 to 85 degrees Celsius and is suitable for use in air or gas media. It features a response time of 1 second and is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN030PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.