
The HSCDRRN060MD2A5 is a differential pressure sensor from Honeywell with an operating temperature range of -20°C to 85°C. It features a DIP package and is RoHS compliant. The sensor has a high accuracy of 0.25% and is designed for board mount applications. It operates at a maximum pressure of 12.33PSI and a typical operating pressure of 0.87PSI.
Honeywell HSCDRRN060MD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN060MD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.