
The TruStability HSC Digital Pressure Sensor from Honeywell features a differential pressure type with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for through hole mount and has a supply voltage range of 3V to 3.6V with an operating supply voltage of 3.3V. The sensor has a supply current of 1.6mA and is RoHS compliant. It is available in a ROHS COMPLIANT, CERAMIC, DIP-8 package type.
Sign in to ask questions about the Honeywell HSCDRRN060MDSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN060MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN060MDSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
