
The TruStability HSC Differential Pressure Sensor from Honeywell features a DIP package and operates over a temperature range of -20°C to 85°C. It has a maximum operating pressure of 12.33PSI and is designed for use with a 5V supply voltage. The sensor provides a digital SPI output and is compliant with RoHS regulations.
Honeywell HSCDRRN060MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN060MDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
