The HSCDRRN060PGAA5 is a gage pressure sensor with an operating pressure range of 0 to 60psi and a maximum overload pressure of 120psi. It operates on a supply voltage of up to 5.25V and has a maximum supply current of 3.5mA. The device has an accuracy of ±0.25% and a response time of 1ms. It is designed for use in air or gas media and has a typical operating supply voltage of 5V. The HSCDRRN060PGAA5 is a board-mount device with an 8-pin DIP module package and is suitable for use in temperatures ranging from -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN060PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.