
The TruStability HSC Differential Pressure Sensor is a DIP-8 package device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is a RoHS compliant, ceramic component with a series designation of TruStability HSC and a termination type of PC Pin. The sensor is designed for use in pressure measurement applications, with an operating pressure of 1.45PSI and a maximum pressure of 20.31PSI. It features an output type of SPI and a port style of barbed, making it suitable for use in a variety of industrial and commercial settings.
Honeywell HSCDRRN100MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 1.45PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN100MDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
