The TruStability HSC Differential Pressure Sensor is a board mount pressure sensor with a DIP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The sensor has a nominal supply current of 2mA and a DC rated voltage of 5V. It is designed to measure differential pressure up to 100PSI with an accuracy of 0.25%.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN100PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.