
The TruStability HSC pressure sensor from Honeywell operates over a temperature range of -20°C to 85°C and is powered by a 5V supply voltage. It features a digital output with SPI interface and is RoHS compliant. The sensor is designed for use in vented gauge applications and is rated for pressures up to 250PSI.
Honeywell HSCDRRN100PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN100PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.