The TruStability HSC differential pressure sensor is a board mount device with an accuracy of 0.25%. It features a DIP package and operates within a temperature range of -20°C to 85°C. The sensor is designed to measure differential pressure with a maximum operating pressure of 20.31PSI and an operating pressure of 2.32PSI. It is compliant with RoHS regulations and has a termination type of PC Pin.
Honeywell HSCDRRN160MDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN160MDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.