
Differential pressure sensor with 0.25% accuracy, measuring from -2.321 PSI to 2.321 PSI. Features a ceramic construction, DIP package with through-hole mounting, and barbed port style. Operates within a temperature range of -20°C to 85°C, with a maximum pressure rating of 20.31 PSI. Digital SPI output and 3.3V operating supply voltage. RoHS compliant.
Honeywell HSCDRRN160MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 2.32PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN160MDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.