
The TruStability HSC pressure sensor is a board-mount device with an accuracy of 0.25%. It is available in a 20-piece DIP package and operates within a temperature range of -20°C to 85°C. The sensor is designed for use in vented gauge applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN160MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Analog Voltage |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.