The HSCDRRN2.5MG2A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.0025 bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a supply voltage between 3.27 and 3.33 volts, with a maximum supply current of 3.9 mA. The operating temperature range is -20 to 85 degrees Celsius, and the package is a DIP module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN2.5MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.0025bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.