
Differential pressure sensor with a pressure range of -5.802 PSI to 5.802 PSI, offering 0.25% accuracy. Features a ceramic DIP-8 package for through-hole mounting and I2C digital output. Operates within a temperature range of -20°C to 85°C, with a 3.3V supply voltage and 1.6mA nominal supply current. RoHS compliant with a 1ms response time.
Honeywell HSCDRRN400MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 5.8PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN400MD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
