
The TruStability HSC Differential Pressure Sensor is a board mount device with a DIP-8 package. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor features a barbed port style and a PC pin termination. It is designed for use in applications requiring high accuracy, with an accuracy of 0.25%. The sensor is suitable for use in environments with pressures up to 29.01 PSI, with a typical operating pressure of 5.8 PSI.
Honeywell HSCDRRN400MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 5.8PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN400MDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.