The HSCDRRN600MD2A3 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -0.6bar to 0.6bar and can withstand a maximum overload pressure of 2bar. The device requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 2.1mA. The sensor features a response time of 0.46 seconds and is suitable for use in air or gas media. It is available in an 8-pin DIP module package and is suitable for use in temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN600MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.