Honeywell HSCDRRN600MD2B3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 8.7PSI |
| Operating Supply Current | 2.1mA |
| Output Type | Digital, I2C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN600MD2B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
