Honeywell HSCDRRT001PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Operating Pressure | 1PSI |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRT001PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.