The HSCDRRT015PDAA5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates over a pressure range of -15psi to 15psi and can withstand maximum overload pressures of up to 60psi. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. It draws a maximum supply current of 3.5mA. The sensor has an accuracy of ±0.25% and a response time of 1ms. It is suitable for use in air and gas media, and is rated for operation over the temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRT015PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.