The HSCDRRT060PGAA5 is an 8-pin DIP module gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 60psi. It features an accuracy of ±0.25% and a response time of 1 second. The device is powered by a supply voltage between 4.75 and 5.25 volts, with a maximum supply current of 3.5 milliamps. The operating temperature range is -20 to 85°C, making it suitable for various environmental conditions. The sensor is designed for board mount applications and is compatible with air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRT060PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.