The HSCDRRT160MDSA3 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.16bar to 0.16bar. It can withstand a maximum overload pressure of 1.4bar and has an accuracy of ±0.25. The device operates within a temperature range of -20°C to 85°C and has a response time of 0.46. It is powered by a maximum supply voltage of 3.6V and draws a maximum supply current of 3.9mA.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRT160MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.