The HSCDRRT160MDSA5 differential pressure sensor from Honeywell features an operating pressure range of -0.16bar to 0.16bar and a maximum overload pressure of 1.4bar. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6mA. The device is designed for use in air or gas media and has a response time of 0.46ms. The sensor is available in an 8-pin DIP module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRT160MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.