The HSCDRRV001BDSA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -1 bar to 1 bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 4 bar and has a response time of 0.46 seconds. The sensor is powered by a supply voltage of up to 3.6V and draws a maximum supply current of 3.9mA. It is suitable for use in air and gas media and has a typical operating supply voltage of 3.3V. The HSCDRRV001BDSA3 is packaged in an 8-pin DIP module and is designed for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV001BDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.