The HSCDRRV001BGSA3 is a gage pressure sensor with a range of 0 to 1 bar and an overload pressure of 2 bar. It operates at a maximum supply voltage of 3.6 volts and a maximum supply current of 3.9 milliamps. The device has an accuracy of ±0.25 and a response time of 0.46 seconds. The HSCDRRV001BGSA3 is a board mount pressure sensor with a DIP-8 package and is suitable for use in air and gas media. It can operate in temperatures ranging from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV001BGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.