The HSCDRRV015PGAA5 is an 8-pin DIP module gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 15psi. It features an accuracy of ±0.25% and a response time of 1 second. The device is suitable for use in air or gas media and has a maximum supply current of 3.5mA. The operating temperature range is -20°C to 85°C, and the typical operating supply voltage is 5V. This board-mount pressure sensor is suitable for various environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV015PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.