The HSCDRRV030PGAA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 60psi and has an accuracy of ±0.25. The device operates within a temperature range of -20 to 85 degrees Celsius and requires a supply voltage between 4.75 and 5.25 volts. The maximum supply current is 3.5 milliamps, and the response time is 1 second.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV030PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.