The HSCDRRV060MDSA3 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -0.06 bar to 0.06 bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 0.85 bar and has a maximum supply current of 3.9 mA. The sensor is powered by a supply voltage of up to 3.6V and has a typical operating voltage of 3.3V. It has a response time of 0.46 ms and is suitable for use in air and gas media. The HSCDRRV060MDSA3 is packaged in a DIP module with 8 pins and has an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV060MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.