The HSCDRRV160MDAA3 is a differential pressure sensor from Honeywell with an operating pressure range of -0.16bar to 0.16bar and a maximum overload pressure of 1.4bar. It has an accuracy of ±0.25 and a response time of 1. The sensor operates within a temperature range of -20 to 85°C and has a maximum supply current of 2.8mA. It is designed for use in air or gas media and is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV160MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.