
Honeywell HSCMAND001PDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | SPI, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND001PDSA5 to view detailed technical specifications.
No datasheet is available for this part.