
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 8-Pin SMD Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND001PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, Analog Voltage |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.