Pressure Sensor 0.5V to 4.5V 0bar to 6bar Absolute Medical 8-Pin SMD Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND006BAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.