
The TruStability HSCMAND006BDAA5 differential pressure sensor from Honeywell offers an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is designed for use in environments with an operating pressure of up to 87.02PSI. This sensor features a barbed port style and is available in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND006BDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 87.02PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.