
The TruStability HSC vented gauge pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is available in a surface mount package and is compliant with RoHS regulations. The sensor is designed for board mount applications and is suitable for use in a variety of pressure sensing applications.
Honeywell HSCMAND006BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 87.02PSI |
| Output Type | Analog Voltage |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND006BGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.