
The TruStability HSC Absolute Pressure Sensor is a surface mount device with an operating temperature range of -20°C to 85°C. It has a maximum operating pressure of 30PSI and a nominal supply voltage of 5V. The sensor is RoHS compliant and has a response time of 1ms. It is part of the TruStability HSC series and is suitable for use in environmental sensing applications.
Sign in to ask questions about the Honeywell HSCMAND015PASA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMAND015PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND015PASA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
