
This piezoresistive pressure sensor offers a 0 to 15 PSI gauge pressure range with 0.25% accuracy. Featuring an analog voltage output, it operates from 4.75V to 5.25V supply voltage and consumes a nominal 2mA of current. The sensor is housed in a rectangular, through-hole mount ceramic package with SMT termination, suitable for surface mounting. It boasts a fast 1ms response time and operates within a temperature range of -20°C to 85°C.
Honeywell HSCMAND015PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.