
Honeywell HSCMAND030PA3A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND030PA3A5 to view detailed technical specifications.
No datasheet is available for this part.